You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi Zero 2 Mini HDMI to HDMI Lead, 1m White -
SC0051
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC0051
- Order Code:
- SC19065
- Product Range
- Raspberry Pi HDMI Cables
- Technical Datasheet:
- SC0051 Datasheet
Product Range Selector (Raspberry Pi HDMI Cables)
See all from this product rangeProduct Overview
- White finish with Raspberry Pi logos
- Triple shielded cable for optimal signal transfer
- High Speed HDMI with Ethernet specification
- Retail packaging
- 1m Cable length
Product Information
- :
- HDMI Plug
- :
- HDMI Cable - 1m
- :
- Raspberry Pi Zero 2 W
- :
- HDMI Mini Plug
- :
- 1m
- :
- 3.3ft
- :
- White
- :
- Raspberry Pi HDMI Cables
Technical Documents (1)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
75 more will be available week commencing 07/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
75 more will be available week commencing 07/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.15 (£3.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























