You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 4 4GB Official Desktop Kit -
SC0400UK
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC0400UK
- Order Code:
- SC15586
- Product Range
- Raspberry Pi 4 Model B
Product Range Selector (Raspberry Pi 4 Model B)
See all from this product rangeProduct Overview
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- 4GB LPDDR4-2400 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- Requires 5.1V, 3A power via USB-C or GPIO
Contents
Raspberry Pi 4 model B (2GB, 4GB or 8GB version), Raspberry Pi keyboard and mouse, 2x micro HDMI to standard HDMI 1m cables, Raspberry Pi 15.3W USB-C power supply, Raspberry Pi 4 case, Official Raspberry Pi beginner's guide (English language), 16GB microSD card with Raspberry Pi OS.
Product Information
- :
- Raspberry Pi Desktop Kit
- :
- Broadcom
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A72
- :
- BCM2711
- :
- Raspberry Pi 4, Case, UK Keyboard, Mouse, MicroSD, Micro HDMI Leads, Power Supply, Guide Book
- :
- Raspberry Pi 4 Model B
Technical Documents (0)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 14/07/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
1 more will be available week commencing 14/07/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £84.91 (£101.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























