You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12MP Raspberry Pi High Quality Camera Module, M12 Lens Mount -
SC0870
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC0870
- Order Code:
- SC19769
- Also Known As:
- GTIN UPC EAN: 5056561803227
- Technical Datasheet:
- SC0870 Datasheet
Product Overview
- Specially designed for use with M12 lenses
- Sony IMX477R back-illuminated 12.3 Megapixel sensor
- 7.9mm sensor (diagonal)
- RAW12/10/8, COMP8 output
- Adjustable back focus: 2.6-11.8mm
- Integrated 1/4"-20 tripod mount
- Compatible with all Raspberry Pi models with full size CSI camera connector
- 200mm ribbon cable included
- Separate connection cable required for Pi 5
- Integrated IR filter  Â
Contents
Circuit board carrying a Sony IMX477 sensor, FPC cable, Milled aluminium lens mount with integrated tripod mount, Three lens locking rings (one required plus two spare).
Footnotes
Warnings
Product Information
- :
- High Quality Camera
- :
- Sony
- :
- -
- :
- -
- :
- -
- :
- 12.3MP
- :
- IMX477R
- :
- -
- :
- All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards
- :
- IMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.04 (£44.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























