You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" Touchscreen Display for Raspberry Pi and Pi 5 -
SC1227
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC1227
- Order Code:
- SC21225
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056561800073
- Technical Datasheet:
- SC1227 Datasheet
Product Overview
- 192.96mm × 110.76mm assembly module size
- 800 (RGB) × 480 pixels display format
- 154.08mm x 85.92mm active area
- TFT, normally white, transmissive LCD type
- True multi-touch capacitive touch panel with up to 10 points of absolution
- Anti-glare surface
- RGB-stripe colour configuration
- LED B/L backlight type
Product Information
- :
- 7" TFT LCD Display
- :
- Raspberry Pi Boards
- :
- -
Technical Documents (1)
Also Known As
135 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 07/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
25 more will be available week commencing 07/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.11 (£54.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























