You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 500+ 16GB Computer with 256GB SSD, UK Layout -
SC1236
New- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC1236
- Order Code:
- SC21735
- Also Known As:
- GTIN UPC EAN: 5056561804668
- Technical Datasheet:
- SC1236 Datasheet
Product Overview
- Mechanical keyboard with Gateron KS-33 Blue low profile switches
- Individually addressable RGB LEDs
- 16GB LPDDR4X-4267 SDRAM onboard
- 2.4GHz Quad core, 64-bit Arm Cortex-A76 CPU with 512KB L2 caches and a 2MB shared L3 cache
- OpenGL ES 3.0 graphics, supports up to dual 4K UHD @60Hz
- Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac WiFi
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- MicroSD card slot and M.2 NVMe slot (supports up to 2280 size)
- Preinstalled 256GB SSD, preloaded with Raspberry Pi OS
- Connections: 2x USB 3.0 ports, 1x USB 2.0, 2x micro HDMI and 40-pin GPIO
- 5V DC power via USB connection
- Dimensions (HxWxD): 36x312x123mm
Product Information
- :
- Raspberry Pi 500 Computer
- :
- Raspberry Pi 500 UK Unit
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £192.59 (£231.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























