You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi USB 3 5Gbps Hub, USB-A to 4x USB-A - 

SC1636

SC1636 - Raspberry Pi USB 3 5Gbps Hub, USB-A to 4x USB-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC1636
Order Code:
SC21038
Also Known As:
GTIN UPC EAN: 5056561804187
Technical Datasheet:
SC1636   Datasheet
See all Technical Docs

Product Overview

The Raspberry Pi USB 3 Hub is the perfect solution for providing extra connectivity for your projects, easily turning one USB-A port into four. The hub features an optional USB-C power input to support the use of high-power devices. When using lower-power peripherals, no external power is required. The USB 3 Hub has also been tested to work seamlessly with all Raspberry Pi products.
  • Provides extra connectivity options for Raspberry Pi projects
  • Convert one USB 3.0 port into four USB 3.0 ports
  • Supports SuperSpeed USB transfer rates up to 5Gb/s
  • Optional USB-C input for supplying power to demanding devices (5V, 3A)
  • Backwards compatible with USB 2.0 ports
  • USB-A host connector on 80mm captive lead
  • Dimensions (HxWxD): 18x52.4x57.4mm

Contents

Hub only

Product Information


:
Raspberry Pi USB 3.0 Hub

:
Raspberry Pi Boards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056561804187

11 In stock Need more?

???PF_PDP_RSP_SUP???

£9.59 ( £11.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.59 (£11.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --