You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RPI COMPACT M.2 HAT -
SC1771
New- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC1771
- Order Code:
- SC21731
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056561805863
Product Overview
- Supports single-lane PCI-Express 2.0 interface (500MB/s peak transfer rate)
- Supports SSD drives that use the M.2 M-key edge connector
- Supports M.2 drives with 2230 or 2242 form factor
- Capable of supplying up to 3A to connected M.2 devices
- Includes power and activity LEDs
- Conforms to the Raspberry Pi HAT+ specification
- Operating temperature: 0°C to 50°C (ambient)
Contents
Raspberry Pi compact M.2 HAT+ mechanical adapter board, Ribbon cable, 16mm stacking header, Threaded spacers and screws, and knurled double-flanged screw to secure and support the M.2 peripheral.
Footnotes
Product Information
- :
- Raspberry Pi M.2 HAT
- :
- Raspberry Pi 5 Boards
- :
- -
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.09 (£13.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























