You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" Touch Display 2 for Raspberry Pi -
SC1975
New- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- SC1975
- Order Code:
- SC21732
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056561803944
- Technical Datasheet:
- SC1975 Datasheet
Product Overview
- 5" Portrait-style touchscreen for all Raspberry Pi models (except Pi Zero models)
- True multi-touch capacitive display supports up to five-finger simultaneous touch control
- High resolution, 24-bit 720x1280 pixel display
- Active display area: 110.4x62.1mm
- Anti-glare TFT LCD panel with 80° viewing angle
- Dimensions: 143.4x91.46mm
Applications
Consumer Electronics, Embedded Design & Development, Hobby & Education, Multimedia, Portable Devices
Contents
Touch Display 2, standard size ribbon cable (original Pi models), mini ribbon cable (for Pi 5), power cable and screws
Footnotes
Product Information
- :
- Raspberry Pi Boards
- :
- -
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.58 (£35.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























