You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Official Raspberry Pi 2.5A PSU with UK Fixed Head, White -
T6711DV
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- T6711DV
- Order Code:
- SC15060
- Product Range
- -
- Technical Datasheet:
- T6711DV Datasheet
Product Overview
- Input voltage range from 90 to 264VAC, output voltage is +5.2VDC, input current is 0.5A (Max)
- Nominal output power is 13W, load current of 2.5A (nominal), 50,000 hour MTBF
- UK AC inlet
- Output regulation is +/-5% and line regulation is +/-2%
- 120mVp-p maximum ripple & noise
- ErP level 6 efficiency rating
- Efficiency is 80.86%
- Short circuit, overcurrent, overvoltage protection
- 1 year warranty
- Dimension is 76.40mm (L) x 49mm (W) x 69mm (H)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- Power Supply
- :
- -
- :
- 1 Output
- :
- 13W
- :
- 5.2VDC
- :
- 2.5A
- :
- -
- :
- -
- :
- USB Micro B
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.12 (£7.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























