You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Official Raspberry Pi 2.5A PSU with UK Fixed Head, Black -
T6715DV
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- T6715DV
- Order Code:
- SC15061
- Product Range
- Power Supplies
- Technical Datasheet:
- T6715DV Datasheet
Product Range Selector (Power Supplies)
See all from this product rangeProduct Overview
- Official Raspberry Pi power supply
- Fixed head design with UK plug
- 90-264V AC input voltage range
- 1.5m Micro USB B lead
- ErP Level 6 efficiency rating
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- Power Supply
- :
- 90V AC to 264V AC
- :
- 5.2VDC
- :
- 2.5A
- :
- Raspberry Pi
- :
- UK Type G
- :
- Power Supplies
Technical Documents (1)
1,206 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.12 (£7.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























