You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Downlight, GU10, 6 W, 230 V, 65 mm -
SR/W
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- SR/W
- Order Code:
- LA10423
- Product Range
- Red Arrow - Downlights
- Also Known As:
- GTIN UPC EAN: 5055807623728
- Technical Datasheet:
- SR/W Datasheet
Product Range Selector (Red Arrow - Downlights)
See all from this product rangeProduct Overview
- 3CCT colour selectable - 3000K, 4000K, 6000K, operated from below the ceiling
- Fire rated to EN1365-2:2014 / BS476-21:1987 for standard timber and i-joist construction
- Acoustic rating ISO10140 - 2 : 2010
- Dimmable, flicker free driver with quick-fit plug-in connector
- May be safely covered with thermal insulation
- Optional interchangeable bezels
- Tool-free plug & socket connection
- Beam Angle: 40°
- Lumen Output: 3K - 600lm, 4K - 680lm, 6K - 630lm
- IP65 Rated
- Dimensions (Ø x D mm): 86 x 31
Product Information
- :
- GU10
- :
- 6W
- :
- 230V
- :
- -
- :
- -
- :
- 65mm
- :
- Red Arrow - Downlights
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.37 (£13.64) | ( ) |
| 5+ | £10.37 (£12.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























