You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rectangular Multi Storage Tub, Black - 40L -
TT18
- Manufacturer:
- RED GORILLA RED GORILLA
- Manufacturer Part No:
- TT18
- Order Code:
- SI20169
- Product Range
- Red Gorilla - Multi-Tubs
- Also Known As:
- GTIN UPC EAN: 0729848004802
Product Range Selector (Red Gorilla - Multi-Tubs)
See all from this product rangeProduct Overview
- The Multi Tub Rectangular Shallow 40L is a reliable and multi-functional product
- It is designed to be robust enough for heavy duty tasks, as well as for more low impact jobs
- A simple and easy to use product, perfect for a variety of tasks
- Can be used as ready-made vessels for ponds and water features
- Lightweight and easy to work with
- Made from 100% recycled materials
- Dimensions (HxWxL): 180mm x 380mm x 680mm
Product Information
- :
- 40l
- :
- Plastic
- :
- Red Gorilla - Multi-Tubs
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.11 (£12.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























