You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TX & RX SYSTEM, EMBEDDED, 4CH, 868MHZ -
FOBOEM-8S4
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- FOBOEM-8S4
- Order Code:
- RF00957
- Product Range
- Keeloq FOBLOQF
- Technical Datasheet:
- FOBOEM-8S4 Datasheet
Product Range Selector (Keeloq FOBLOQF)
See all from this product rangeProduct Overview
- Suitable for general purpose switching, OEM remote control, I/O telemetry devices
- 4 digital outputs
- Serial data output
- Minimal external components
- Secure data protocol
- Ultra low power 1.8—3.6V
- Easy pairing process
- -121dBm receive sensitivity
- Incorporated self test mode
Product Information
- :
- Receiver
- :
- 4 Channel
- :
- 868MHz
- :
- 150m
- :
- Keeloq FOBLOQF
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.39 (£30.47) | ( ) |
| 5+ | £24.50 (£29.40) | ( ) |
| 10+ | £23.27 (£27.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























