You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FSK/FHSS Radio Modem Module, 868MHz, 915MHz, SIL -
GAMMA62M-89D
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- GAMMA62M-89D
- Order Code:
- RF01039
- Product Range
- -
- Technical Datasheet:
- GAMMA62M-89D Datasheet
Product Overview
- Suitable for remote networking, cable replacement, remote data logging and meter reading
- Intelligent RF “modem in a module”
- User Selectable 868/915MHz Operation
- FM / Spread Spectrum Secure RF
- Simple TX / RX Serial interface
- CTS/RTS handshake
- Range up to 20Km
- Transmit Power 158mW (+22dBm)
- Receiver Sensitivity –148dBm
- Host data rates up to 57,600 baud
- RF Data Rates to 115Kbps
- No external components
- LED Shows Data Flow
- Secure data protocol
- Ultra low power 2.4V - 3.6V operation
- CE compliant for licence free use
Product Information
- :
- -
- :
- 915MHz
- :
- 22dBm
- :
- 3.6V
- :
- 118mA
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.22 (£26.66) | ( ) |
| 10+ | £21.44 (£25.73) | ( ) |
| 25+ | £20.37 (£24.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























