You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Telemetry Module, 868MHz, 918MHz, 3.6V to 15V, SIL - 

GAMMA62TR-89D

GAMMA62TR-89D - Telemetry Module, 868MHz, 918MHz, 3.6V to 15V, SIL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GAMMA62TR-89D
Order Code:
RF01037
Product Range
GAMMA62TR-89x Series
Technical Datasheet:
GAMMA62TR-89D   Datasheet
See all Technical Docs

Product Range Selector (GAMMA62TR-89x Series)

See all from this product range

Product Overview

GAMMA62T Telemetry Module can be a Transmitter / Receiver / Transceiver based industrial bi-directional remote module. Two or more modules may be combined to provide a simple or complex network of radio telemetry. It can also be used in conjunction with any RF Solutions hand held transmitter operating on the same frequency to create an embedded Remote Control System. GAMMA62T is easy to use with direct no-volt Switch input and direct Switching outputs. GAMMA62T uses the latest OFDM, spread spectrum technology and extensive algorithm enhancements to achieve an industry leading 20Km (12mile) range.
  • Suitable for long range telemetry, remote switching, embedding remote control and remote sensor
  • 10 “No Volt” Switch inputs
  • 10 Digital Switching outputs
  • 1x Serial data output
  • Map any I/P to any or many O/P’s
  • FSK / Spread Spectrum technology
  • No external components
  • Operates at 868MHz or 915MHz
  • 868MHz RED/ CE compliant

Product Information


:
FSK, LoRa, OFDM

:
-

:
918MHz

:
-148dBm

:
3.6V

:
15V

:
22dBm

:
RS232, Serial

:
118mA

:
Long Range Telemetry, Remote Switching, Embedded Remote Control, Remote Sensors

:
GAMMA62TR-89x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£22.22 ( £26.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.22 (£26.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £21.44 (£25.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £20.37 (£24.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --