You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FM Transceiver Module, 868MHz, SMT -
LAMBDA62-8S
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- LAMBDA62-8S
- Order Code:
- RF00925
- Product Range
- -
- Technical Datasheet:
- LAMBDA62-8S Datasheet
Product Overview
- Suitable for RF alarms, sensor networks, Long range telemetry, Meter reading, Environmental sensors, Building control & automation and agricultural applications
- Range: 20km
- Integrated LoRa™ Modem Semtech SX1262
- Highly Efficient Integral Impedance Matching Network
- Provides Full Functionality of the RFIC
- High Rx sensitivity: down to -148 dBm
- Tx +22 dBm @118mA constant RF output
- +14 dBm high efficiency PA
- 170 dB maximum link budget
- Built in RF switch
- Bullet-proof front end: IIP3 = -12.5 dBm
- 89 dB blocking immunity
- Small Form Factor: 23mm x 20mm
- Programmable bit rate up to 300 kbps
- Low RX current of 4.6 mA, (Lora Operating Mode)
- LoRa,FSK,GFSK,MSK,GMSK,OOK modulation
- Built-in bit synchroniser for clock recovery
- Preamble detection
Product Information
- :
- FM, FSK, GFSK, GMSK, LoRa, MSK, OOK
- :
- 300Kbps
- :
- 868MHz
- :
- -148dBm
- :
- 1.8V
- :
- 3.7V
- :
- 22dBm
- :
- SPI
- :
- 600µA
- :
- Home Automation, RF Alarms, Sensor Networks, Long Range Telemetry, Meter Reading, Irrigation System
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.36 (£12.43) | ( ) |
| 5+ | £9.99 (£11.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























