You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lora Transceiver Module, 868MHz, 918MHz, UFL Connector, Shielded Can, SMT -
LAMBDA68C-9S
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- LAMBDA68C-9S
- Order Code:
- RF01042
- Product Range
- -
- Technical Datasheet:
- LAMBDA68C-9S Datasheet
Product Overview
- Suitable for applications such as Sensor networks, Long Range Telemetry, Meter Reading, Environmental Sensors, Building Control & Automatio
- Range: 20km
- Integrated LoRa™ Modem Semtech LLCC68
- Highly Efficient Integral Impedance Matching Network
- Built in RF switch
- Small Form Factor: 23mm x 20mm
- Provides Full Functionality of the RFIC:
- 151 dB maximum link budget (LLCC68)
- +22 dBm or +15 dBm high efficiency PA
- Low RX current of 4.6mA
- Integrated LDO
- Programmable bit rate from 1.76 kbps up to 62.5 kbps LoRa and 300 kbps FSK
- High sensitivity: down to –129 dBm
- 88dB blocking immunity at 1MHz offset
- Co-channel rejection of 19 dB in LoRa mode
- FSK, GFSK, MSK, GMSK and LoRa modulation
- Built-in bit synchronizer for clock recovery
- Auto Channel Activity Detection (CAD) with ultra-fast AFC
- Built-in bit synchronizer for clock recovery
- Preamble detection
Product Information
- :
- FSK, GFSK, GMSK, MSK, LoRa
- :
- 300Kbps
- :
- 918MHz
- :
- -148dBm
- :
- 1.8V
- :
- 3.7V
- :
- 22dBm
- :
- SPI
- :
- 118mA
- :
- Sensor Networks, Long Range Telemetry, Meter Reading, Environmental Sensors, Agricultural
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.36 (£13.63) | ( ) |
| 10+ | £10.96 (£13.15) | ( ) |
| 25+ | £10.41 (£12.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























