You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Radio Telemetry Transmitter FM Module, 433MHz, DIL - 

ZPT-4TD

ZPT-4TD - Radio Telemetry Transmitter FM Module, 433MHz, DIL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZPT-4TD
Order Code:
RF00985
Product Range
ZPT Series
Technical Datasheet:
ZPT-4TD   Datasheet
See all Technical Docs

Product Range Selector (ZPT Series)

See all from this product range

Product Overview

The ZPT-4TD from RF Solutions is a small low power DIL transmitter module with 4 digital outputs at 433MHz.
  • Provides an easy “Plug and Play” remote control telemetry system for any embedded application
  • Suitable for I/O telemetry devices, remote switching, remote control traffic lights etc...
  • Embedded remote control
  • 4 Input / Output channels
  • Secure data protocol
  • Ultra low voltage: 1.8V to 3.6V
  • +15dBm Transmit power
  • -121dBm Receive Sensitivity
  • Incorporates self test mode
  • CE compliant

Product Information


:
FM

:
-

:
433MHz

:
1.8V

:
3.6V

:
-

:
ZPT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 16/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£11.68 ( £14.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.68 (£14.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.28 (£13.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £10.71 (£12.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --