You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flat Tyre Repair Kit, 120W - 

RTK4

RTK4 - Flat Tyre Repair Kit, 120W
RTK4 - Flat Tyre Repair Kit, 120W
RTK4 - Flat Tyre Repair Kit, 120W
RTK4 - Flat Tyre Repair Kit, 120W
RTK4 - Flat Tyre Repair Kit, 120W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTK4
Order Code:
CP08428
Product Range
Ring Automotive - Tyre Repair
Also Known As:
GTIN UPC EAN: 5055175245874
Technical Datasheet:
RTK4   Datasheet
See all Technical Docs

Product Range Selector (Ring Automotive - Tyre Repair)

See all from this product range

Product Overview

Flat Tyre Repair Kit, designed to seal punctures up to 6mm.
  • Quick and simple-to-use flat tyre repair kit
  • Particle gel sealant technology
  • Replaces the original kit that came with your vehicle
  • Can be cleaned easily by rinsing the sealant from the tyre with water only
  • Tyre Pressure Monitoring System (TPMS) safe
  • Suitable for use in all weather conditions
  • Repaired tyre can run for 200km/125m
  • Valve through sealant - no need to remove valve core
  • No need for jacks or tools

Product Information


:
Ring Automotive - Tyre Repair

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055175245874

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£36.87 ( £44.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.87 (£44.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £35.61 (£42.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --