You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Evaluation Board, RIOT, ARM Cortex-A9, 1 GHz, High-Performance Multimedia Processing - 

MCIMX6 SOLO

MCIMX6 SOLO - Evaluation Board, RIOT, ARM Cortex-A9, 1 GHz, High-Performance Multimedia Processing
MCIMX6 SOLO - Evaluation Board, RIOT, ARM Cortex-A9, 1 GHz, High-Performance Multimedia Processing
MCIMX6 SOLO - Evaluation Board, RIOT, ARM Cortex-A9, 1 GHz, High-Performance Multimedia Processing
MCIMX6 SOLO - Evaluation Board, RIOT, ARM Cortex-A9, 1 GHz, High-Performance Multimedia Processing
MCIMX6 SOLO - Evaluation Board, RIOT, ARM Cortex-A9, 1 GHz, High-Performance Multimedia Processing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RIOTBOARD RIOTBOARD
Manufacturer Part No:
MCIMX6 SOLO
Order Code:
SC13380
Product Range
-
Technical Datasheet:
MCIMX6 SOLO   Datasheet
See all Technical Docs

Product Overview

The MCIMX6 SOLO is a RIoTboard development platform which is an open source platform based on an ARM Cortex-A9 processor. It is an evaluation platform featuring the powerful i.MX 6Solo, a multimedia application processor with ARM Cortex-A9 core at 1GHz from NXP Semiconductor. The platform helps evaluate the rich set of peripherals and includes a 10/100/Gb Ethernet port, HDMI v1.4, LVDS, analogue headphone/microphone, uSD and SD card interface, USB, serial port, JTAG, camera interface, GPIO boot configuration interface, and expansion port. The i.MX 6Solo processor represents NXP Semiconductor's latest achievement in integrated multimedia applications processors, which are part of a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption.
  • ARM Cortex-A9 MPCore processor at 1GHz
  • Parallel RGB and camera interface (Support CCD or CMOS camera)
  • 1GB of 16bit wide DDR3 at 800MHz
  • 4GB eMMC
  • High performing video processing unit which covers SD level and HD level video decoders
  • An OpenGL 3D graphics accelerator with a shader and a 2D graphics accelerator
  • 4 x USB 2.0 HOST, type A, high speed, 480Mbps
  • 3 channel PWM interface (Expansion port)
  • 10 pin JTAG interface
  • Boot configuration interface

Applications

Industrial, Consumer Electronics, Audio, Test & Measurement, Portable Devices, Multimedia, Imaging, Video & Vision, Robotics

Contents

RIoTboard, Quick user guide, Male 'USB Type A' to 'Male USB Type Mini B' cable.

Product Information


:
NXP

:
32bit

:
i.MX6 Solo

:
ARM

:
Cortex-A9

:
MCIMX6

:
Evaluation Board MCIMX6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£68.67 ( £82.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.67 (£82.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --