You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STUBBY CLAW HAMMER 8OZ -
10019
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 10019
- Order Code:
- TL12218
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594100199
Product Overview
- Extra-strong high-grade carbon steel head for durability
- Magnetic nail holder for easy one-handed nailing
- Compact stubby design ideal for confined or tight work areas
- Provides long-lasting performance and resists wear from repeated use
- Comfortable Soft grip ensures better control and reduces strain during extended tasks
- Compact design makes it easy to use in tight spaces where standard hammers won’t fit
Product Information
- :
- 230g
- :
- 460g
- :
- 8oz
- :
- Soft Rubber Grip
- :
- -
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.67 (£5.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























