You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16oz One Piece Steel Claw Hammer - 

10431

10431 - 16oz One Piece Steel Claw Hammer
10431 - 16oz One Piece Steel Claw Hammer
10431 - 16oz One Piece Steel Claw Hammer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10431
Order Code:
TL22955
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594104319

Product Overview

This durable 16oz one-piece forged claw hammer is engineered for maximum strength, precision, and comfort in all carpentry and general DIY tasks. Featuring a magnetic nail holder for hands-free convenience and an ergonomic handle, this hammer delivers long-lasting reliability and improved accuracy for your projects.
  • Constructed with a one-piece solid forged design for superior strength and long-lasting durability, capable of handling repeated heavy use
  • Features a 25mm smooth round face that ensures accurate striking and improved driving of nails
  • The integrated magnetic nail holder provides convenient, hands-free operation, making it easier and safer to start nails
  • The ergonomic handle is designed for an improved, secure grip, significantly reducing hand fatigue during extended projects.
  • Includes a versatile claw that allows for quick and easy nail removal, making this a complete tool for carpentry tasks.
  • Complete with hang hole or lanyard facility for working at height
  • Overall length: 33.5cm, head depth: 13cm, weight: 16oz (450 grams)

Product Information


:
450g

:
16oz

:
Ergonomic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594104319

5 In stock Need more?

???PF_PDP_RSP_SUP???

£13.84 ( £16.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.84 (£16.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --