You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
560g (20oz) One Piece Steel Brick Hammer -
10435
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 10435
- Order Code:
- TL22956
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594104357
Product Overview
- Constructed with a one-piece solid forged design for superior, long-lasting durability, built to withstand heavy-duty professional use
- Features a 22mm smooth square face for accurate strikes, ensuring precise impact on bricks and masonry surfaces
- The balanced design and longer head provide weight distribution and extra leverage for controlled swings, making it easier to break or tap bricks into place
- Includes a versatile chisel end for scoring bricks, blocks, or stone, along with a side nail puller for multi-purpose functionality on the job site
- The ergonomic handle provides a secure grip, ensuring comfortable handling and significantly reducing hand fatigue during extended periods of work
- Complete with hang hole and lanyard facility for working at height
- Overall length: 28cm, head depth: 18cm, weight: 560 grams
Product Information
- :
- 560g
- :
- 20oz
- :
- Ergonomic
- :
- Steel
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.13 (£18.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























