You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 in 1 Plastic & Metal Multi Head Mallet -
10550
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 10550
- Order Code:
- TL22959
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594105507
Product Overview
- Includes four interchangeable heads (three plastic non-marking: soft white, medium red, hard green, and one metal) for multi-surface compatibility
- The non-marking plastic heads allow you to strike and shape without damaging delicate workpieces, making it ideal for precision assembly
- Features a 37mm diameter striking face for accurate, controlled strikes, with a durable, lightweight design for ease of use
- The fiberglass shaft is fitted with a soft rubber grip, ensuring ergonomic comfort and reduced vibration during extended use
- Allows for quick and easy head swapping, providing the right striking force and material for different tasks in seconds
Product Information
- :
- -
- :
- -
- :
- Fibreglass
- :
- Soft Face
- :
- -
Technical Documents (0)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 21/02/26
1 more will be available week commencing 21/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.50 (£9.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























