You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36" (915mm) Fibreglass Pick Axe / Mattock Handle -
12290
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 12290
- Order Code:
- SI20020
- Product Range
- Rolson - Pick Axe Handles
- Also Known As:
- GTIN UPC EAN: 5029594122900
Product Range Selector (Rolson - Pick Axe Handles)
See all from this product rangeProduct Overview
- High density polyethylene coated fibreglass construction for superior strength and durability
- Soft grip handle for comfort and secure handling
- Overall length of 915mm for optimal leverage and control
- Lightweight yet robust design for improved maneuverability
- Strong fibreglass shaft resists bending, cracking, and environmental wear
- Soft grip reduces hand fatigue and ensures a firm hold during extended use
- Proper length provides maximum leverage, making digging and chopping easier
- Lightweight construction improves handling without sacrificing strength
Product Information
- :
- 36.02"
- :
- 915mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fibreglass
- :
- Soft Grip
- :
- Rolson - Pick Axe Handles
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.90 (£8.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























