You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm (6") Cast Iron Fine Thread G Clamp -
14206
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 14206
- Order Code:
- TL16013
- Product Range
- Rolson - G Clamps
- Also Known As:
- GTIN UPC EAN: 5029594142069
- Technical Datasheet:
- 14206 Datasheet
Product Range Selector (Rolson - G Clamps)
See all from this product rangeProduct Overview
- Strong SG iron construction for durability and strength
- Blackened steel fine-thread screw for smooth, corrosion-resistant operation
- T-bar handle for improved torque and easy tightening
- Swivel shoe distributes pressure evenly and protects work surfaces
- Provides a strong, stable hold for precise, professional results
Product Information
- :
- -
- :
- 150mm
- :
- Cast Iron
- :
- Rolson - G Clamps
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.27 (£11.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























