You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (110mm) Mini Side Cutting Pliers -
21018
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 21018
- Order Code:
- TL23807
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594925280
Product Overview
- Compact 110mm length is ideal for confined workspaces and tool kits
- Heavy-duty construction ensures durability and consistent cutting performance
- Soft grip handles provide comfort and reduce hand fatigue for extended use
- Angled cutting jaws deliver clean snips without fraying or crushing
- Precision edge is perfect for clean cuts on wires, zip ties, and small fasteners
- Ideal for precision trimming in electronics, electrical work, and hobby work
Product Information
- :
- Side
- :
- 110mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.51 (£3.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























