You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Side Cutting Pliers -
21058
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 21058
- Order Code:
- TL22975
- Product Range
- Rolson - Side Cutting Pliers
- Also Known As:
- GTIN UPC EAN: 5029594210584
Product Range Selector (Rolson - Side Cutting Pliers)
See all from this product rangeProduct Overview
- Features sharp cutting edges for clean, accurate trims of wires and small bolts with jaws that open up to 20mm wide
- Constructed from robust drop-forged steel for long-lasting durability, with a 200mm size that allows easy access to confined areas
- Equipped with heavy-duty soft grips that ensure comfortable use and significantly reduce hand fatigue during prolonged tasks
- Strong and durable construction ensures reliable performance, handling repeated cutting without damage or wear
- Ideal for a wide range of tasks, including electrical work, general DIY, and hobby projects where precision is key
Product Information
- :
- Side
- :
- 200mm
- :
- -
- :
- -
- :
- -
- :
- Rolson - Side Cutting Pliers
Technical Documents (0)
Also Known As
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.37 (£4.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























