You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7" (180mm) VDE Insulated HD Diagonal Cutting Pliers - 

21073

21073 - 7" (180mm) VDE Insulated HD Diagonal Cutting Pliers
21073 - 7" (180mm) VDE Insulated HD Diagonal Cutting Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
21073
Order Code:
TL23812
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594210737

Product Overview

Certified for live circuit work with heavy-duty cutting power, these 180mm VDE side cutting pliers are crafted from chrome vanadium steel with anti-slip grips, offering safe and precise cutting on live circuits up to 1000V AC and 1500V DC. Built for durability with a 1.8mm cutting capacity. Perfect for electrical engineers and field technicians. These pliers deliver the cutting precision and safety assurance needed for live circuit maintenance, panel work, and cable trimming.
  • VDE Insulated HD diagonal cutting pliers can cut through wires and cables with ease
  • They have a V-shaped blade that creates a shearing action when closed, resulting in a clean and precise cut
  • The pliers are made of high-quality chrome vanadium steel that can withstand high levels of force and wear
  • The handles are covered with VDE insulation, which protects the user from electric shocks up to 1000 volts AC or 1500V DC
  • VDE Insulated HD diagonal cutting pliers are ideal for electricians, technicians and DIY enthusiasts who need a reliable and safe tool for their work
  • These can be used in live circuits if you have suitable training and knowledge
  • These have an anti-slip ergonomic handle with knuckle guards
  • Manufactured from Chrome vanadium with a cutting capacity of 1.8mm diameter wire

Product Information


:
Diagonal

:
180mm

:
Diagonal

:
1.8mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594210737

35 In stock Need more?

???PF_PDP_RSP_SUP???

£8.41 ( £10.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.41 (£10.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --