You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire Brush Set with 1/4" Shanks, 6 Piece -
24893
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 24893
- Order Code:
- TL22982
- Product Range
- Rolson - Wire Brush Sets
- Also Known As:
- GTIN UPC EAN: 5029594248938
Product Range Selector (Rolson - Wire Brush Sets)
See all from this product rangeProduct Overview
- Includes four wheel brushes (38mm to 100mm), a 75mm cup brush for large surfaces, and a 25mm end cap brush for tight corners
- High-speed compatibility allows for up to 4500 RPM, ensuring fast and aggressive removal of rust, paint, and grime
- The 1/4" shaft is designed to fit all standard drills securely, providing reliable power transfer
- Made with strong steel wire for long-lasting performance and durability, ideal for heavy-duty metalworking and automotive restoration
- The different brush shapes and sizes ensure quick material removal on flat, curved, and intricate surfaces, eliminating the need for multiple cleaning tools
Contents
Round Wheel: 38mm, 50mm, 75mm, 100mm in Diameter, Cup Design: 70mm in Diameter, 25mm Deep & End Cap Brush: 25mm in Diameter, 30mm Deep
Product Information
- :
- Round Wheel: 38mm, 50mm, 75mm, 100mm in Diameter, Cup Design: 70mm in Diameter, 25mm Deep & End Cap Brush: 25mm in Diameter, 30mm Deep
- :
- Rolson - Wire Brush Sets
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.97 (£5.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























