You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hollow Hole Punch Set, 9 Piece -
26260
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 26260
- Order Code:
- TL23819
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594262606
Product Overview
- Drop forged, heat-treated carbon steel ensures strength, durability, and long-lasting edge retention
- Knurled handles provide a secure, non-slip grip, reducing hand fatigue and improving control
- Includes 9 punch sizes: 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm for versatile use
- Creates clean, consistent holes in leather, rubber, plastics, card, paper, and more
- The punch is easily identified by its "exit hole" located near the working end, which allows the punched material to be removed and discarded
- Compact and portable for easy storage in toolboxes and field kits
- Ideal for gaskets, belts, crafts, and workshop use by professionals and hobbyists
Contents
2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm & 10mm Hollow Punches
Product Information
- :
- Round
- :
- -
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.87 (£5.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























