You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Screwdriver & Bit Set, 17 Piece -
28245
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 28245
- Order Code:
- TL23824
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594282451
Product Overview
- Magnetic soft grip driver provides comfort, reduces hand fatigue, and ensures secure bit retention
- Includes 16 precision bits made from durable Chrome Vanadium (CrV) steel to resist wear and rounding
- 28mm bit length is ideal for tight spaces and fine, detailed work
- Wide bit variety supports multiple fastener types found in electronics and small appliances
- Compact toolkit delivers the precision and control needed for laptops, phones, glasses, and hobby kits
Contents
Magnetic Bit Holding Screwdriver, Slotted: 1.5mm, 2mm, 2.5mm, 3mm, Phillips: PH00, PH0, Pozidriv: PZ0, PZ1, Torx: T5, T6, T7, T8, T10, Hex: 2mm, 2.5mm, 3mm
Product Information
- :
- Magnetic Bit Holding Screwdriver, Slotted: 1.5mm, 2mm, 2.5mm, 3mm, Phillips: PH00, PH0, Pozidriv: PZ0, PZ1, Torx: T5, T6, T7, T8, T10, Hex: 2mm, 2.5mm, 3mm
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.34 (£4.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























