You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-in-1 Screwdriver -
28416
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 28416
- Order Code:
- TL18819
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594284165
Product Overview
- Includes two essential double-ended CrV bits (SL5×PH1 and SL6×PH2), plus integrated 6mm and 8mm hex heads on the bit holder for socket driving
- Uniquely combines standard screwdriver functions with the ability to tighten or loosen hardware using the built-in hex socket driver heads
- The soft cushion grip handle is ergonomically designed for maximum comfort, secure control, and reduced hand fatigue during extended projects
- Equipped with chrome-vanadium steel bits and an overall length of 187mm, providing excellent reach while remaining highly maneuverable
- Easy to store in a toolbox or carry on the go, this reliable tool is built for a wide variety of tasks, from assembling furniture to tightening hardware
Contents
Soft Cushion Grip Screwdriver Handle, Slotted: 5mm & 6mm, Phillips: PH1, PH2, Bit Holder also has 6mm & 8mm Hex Head to Enable Use as Socket
Product Information
- :
- Soft Cushion Grip Screwdriver Handle, Slotted: 5mm & 6mm, Phillips: PH1, PH2, Bit Holder also has 6mm & 8mm Hex Head to Enable Use as Socket
- :
- -
Technical Documents (0)
Also Known As
20 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 16/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
10 more will be available week commencing 16/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.53 (£4.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























