You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDE Insulated Interchangeable Blade Screwdriver Set, 13 Piece -
28734
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 28734
- Order Code:
- TL23826
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594287340
Product Overview
- If you need a versatile and reliable VDE screwdriver set, this one has a great selection of the most useful types
- It comes with 12 interchangeable heads that can handle various screw types including Slotted, Phillips, Pozidriv, and Torx
- The heads are made of premium steel and have a length of 80mm or 100mm, depending on the size
- The driver handle has a comfortable and ergonomic grip that ensures safety and precision
- It also includes a 140mm single pole voltage tester that can detect live wires up to 250V
- All the components are neatly stored in a sturdy plastic case that protects them from damage and makes them easy to carry and select the right head for the job
- This product is ideal for electricians, technicians and DIY enthusiasts who need a high-quality VDE set
Contents
1.2mm x 6.5mm x 100mm, 1mm x 5.5mm x 100mm, 0.8mm x 4mm x 100mm, 0.5mm x 3mm x 100mm, PH2 x 100mm, PH1 x 80mm, PZ2 x 100mm, PZ1 x 80mm, T20 x 100mm, T15 x 100mm, T10 x 100mm, Sturdy Plastic Case
Product Information
- :
- 1.2mm x 6.5mm x 100mm, 1mm x 5.5mm x 100mm, 0.8mm x 4mm x 100mm, 0.5mm x 3mm x 100mm, PH2 x 100mm, PH1 x 80mm, PZ2 x 100mm, PZ1 x 80mm, T20 x 100mm, T15 x 100mm, T10 x 100mm, Sturdy Plastic Case
- :
- -
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.82 (£18.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.