You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VDE Insulated Screwdriver Set, 6 Piece - 

28736

28736 - VDE Insulated Screwdriver Set, 6 Piece
28736 - VDE Insulated Screwdriver Set, 6 Piece
28736 - VDE Insulated Screwdriver Set, 6 Piece
28736 - VDE Insulated Screwdriver Set, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
28736
Order Code:
TL23827
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594287364

Product Overview

This 6-piece VDE screwdriver set offers precision sizing with insulated protection for reliable performance in live electrical environments. Tested and certified to IEC60900 standards for safe use up to 1000V, the set includes four slotted and two cross point screwdrivers with blade lengths from 75mm to 150mm. The insulated shafts and ergonomic grip ensure protection, comfort, and control. This set is perfect for professionals working on sockets, panels, and junction boxes, delivering the protection and precision needed for high-voltage tasks.
  • Full VDE insulation and certified to IEC60900 for safe live circuit work up to 1000V.
  • Includes four slotted and two cross point screwdrivers to cover common electrical fasteners.
  • Ergonomic grip design provides comfort and reduces fatigue during extended use.
  • Blade lengths from 75mm to 150mm offer varied reach for installation tasks.
  • Ideal for electricians, installers, and maintenance teams working on sockets, panels, and junction boxes.

Contents

Slotted: 3mm x 75mm, 4mm x 100mm, 5.5mm x 125mm, 6.5mm x 150mm, Phillips: PH1 x 100mm, PH2 x 100mm

Product Information


:
Slotted: 3mm x 75mm, 4mm x 100mm, 5.5mm x 125mm, 6.5mm x 150mm, Phillips: PH1 x 100mm, PH2 x 100mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594287364

27 In stock Need more?

???PF_PDP_RSP_SUP???

£8.40 ( £10.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.40 (£10.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --