You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Flexible Shaft Screwdriver Bit Holder, Offset Right Angled Screwdriver Bit Holder & 10x Screwdriver Bits -
30312
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 30312
- Order Code:
- TL22987
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594303125
Product Overview
- Includes a 240mm flexible shaft with a 1/4" hex shank bit holder
- Ideal for hard-to-reach screws or nuts
- Features a 9mm diameter plated shaft that resists rust
- Can be bent to fit into narrow spaces
- Also includes a 130mm offset right-angled bit holder with a removable thumb lock
- Both holders have 1/4" hex shank drive shafts
- Comes with 10 different 25mm screwdriver bits in a convenient holder
Contents
240mm Flexible Shaft with a 1/4" Hex Shank Screwdriver Bit Holder, 130mm Offset Right-Angled Screwdriver Bit Holder, 10x 25mm Screwdriver Bits
Product Information
- :
- 240mm Flexible Shaft with a 1/4" Hex Shank Screwdriver Bit Holder, 130mm Offset Right-Angled Screwdriver Bit Holder, 10x 25mm Screwdriver Bits
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.98 (£7.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























