You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm Screwdriver Bit Set, 9 Piece -
30339
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 30339
- Order Code:
- TL16042
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594303392
Product Overview
- 9-piece set of 150mm CrV steel screwdriver bits with ¼" hex shaft
- High-quality CrV steel ensures long-lasting durability and resistance to wear
- Provides essential bit sizes for common DIY and professional tasks
- Compatible with most standard bit holders and ratchet screwdrivers
- Compact set keeps bits organized and accessible
Contents
Slotted 3mm, 5mm, 7mm, Phillips: PH1, PH2, PH3, Pozi: PZ1, PZ2, PZ3
Product Information
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.03 (£3.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























