You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Utility Key - 

35976

35976 - Universal Utility Key
35976 - Universal Utility Key

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
35976
Order Code:
TL23096
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594359764

Product Overview

This compact utility key is a versatile access tool designed for service panels, control cabinets, and utility enclosures. Combining four essential key profiles with a double-ended screwdriver bit, it offers quick access and fastening in one pocket-sized solution. Ideal for maintenance engineers, HVAC technicians, and utility workers, it simplifies on-site tasks by eliminating the need for multiple tools.
  • Includes four key profiles: two square, one triangle, and one stepped for broad compatibility
  • Integrated double-ended screwdriver bit: 5mm flat (Slot) and PH2 cross point for quick adjustments
  • Interchangeable bit design adds versatility without bulk
  • Compact and lightweight for easy carry in pockets or tool bags
  • Multi-shape key design fits common industrial and commercial locks
  • Ideal for accessing service cabinets, control panels, and utility enclosures
  • Durable construction built for long-term field use
  • Eliminates the need to carry separate access keys and screwdrivers

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594359764

59 In stock Need more?

???PF_PDP_RSP_SUP???

£2.78 ( £3.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.78 (£3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --