You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Drive Stubby Ratchet Handle, Sockets & Bit Set -
38655
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 38655
- Order Code:
- TL22997
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594386555
Product Overview
- Stubby ratcheting wrench with 6x sockets and 2x screwdriver bits
- Soft-grip handle with built-in storage for sockets
- Push control ratchet for easy direction change
- Sockets: 5mm, 6mm, 7mm, 8mm, 9mm, and 10mm
- Includes PH1 and 3mm bits
Contents
Stubby Ratchet Handle, Sockets: 5mm, 6mm, 7mm, 8mm, 9mm, and 10mm, PH1 and 3mm Screwdriver Bits
Product Information
- :
- Stubby Ratchet Handle, Sockets: 5mm, 6mm, 7mm, 8mm, 9mm, and 10mm, PH1 and 3mm Screwdriver Bits
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.25 (£7.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























