You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Torx, Spline & Hex Screwdriver Bit Set, 40 Piece -
38670
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 38670
- Order Code:
- TL22994
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594386708
Product Overview
- Includes Torx, Spline, and Hex bit types, providing versatility across multiple fastener styles for automotive, mechanical, and industrial maintenance
- Every size is included in both 30mm and 75mm lengths, allowing efficient access to both tight and deeply recessed fasteners
- Made from Chrome Vanadium steel for long-lasting strength, corrosion resistance, and reliable performance under heavy use
- Comes with 10mm Hex adaptors for secure use with standard 3/8" and 1/2" drive ratchets and drivers
- Well-packed in a storage case where each bit has its size imprinted on it and displayed next to its housing for quick identification and easy transportation
Contents
Torx Bits x 30mm and 75mm: T20, T25, T30, T40, T45, T50 & T55, Spline Bits x 30mm & 75mm: M5, M6, M8, M10 & M12, Hex Bits x 30mm and 75mm: 4mm, 5mm, 6mm, 7mm, 8mm, 10mm & 12mm, 10mm Hex x 3/8″ & 1/2″ Dr Adaptors
Product Information
- :
- Torx Bits x 30mm and 75mm, Spline Bits x 30mm & 75mm, Hex Bits x 30mm and 75mm, 10mm Hex x 3/8? & 1/2? Dr Adaptors
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.70 (£14.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























