You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10PC T-HANDLE HEX KEY SET -
40320
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 40320
- Order Code:
- TL23000
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594403207
Product Overview
- T-handle design provides maximum leverage and grip for efficiently fastening and loosening stubborn hex bolts with minimal effort
- Manufactured from strong, corrosion-resistant Chrome Vanadium steel for outstanding strength and long-lasting performance under heavy use
- Each key features a double-ended design for use in both long and short applications, increasing accessibility in tight or deep spaces
- Includes 10 essential metric sizes (2mm,2.5mm,3mm,4mm,4.5mm,5mm,5.5mm,6mm,8mm,10mm)
- Supplied in a sturdy metal storage rack that keeps keys secure, visible, and easy to transport, ideal for mechanics and assemblers
Contents
2mm, 2.5mm, 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys
Product Information
- :
- 2mm, 2.5mm, 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys
- :
- -
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.02 (£12.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























