You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Imperial Long Arm Ball End Hex Key Set, 9 Piece - 

40362

40362 - Imperial Long Arm Ball End Hex Key Set, 9 Piece
40362 - Imperial Long Arm Ball End Hex Key Set, 9 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
40362
Order Code:
TL18831
Product Range
Rolson - Long Hex Key Sets
Also Known As:
GTIN UPC EAN: 5029594403627

Product Range Selector (Rolson - Long Hex Key Sets)

See all from this product range

Product Overview

A range of quality chrome vanadium steel long arm Imperial hexagonal keys, Chamfered ball point end on one side allows user to work at angles up to 25°. Supplied in a Plastic Holder with the following sizes of hex keys:1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"
  • Manufactured from heat treated chrome vanadium steel
  • Long arm design for accessing hard to reach areas
  • slip resistant coating for improved control and grip
  • Ball end tips help ease into openings for a tighter fit and secure hold
  • Includes handy labelled plastic hex key holder for convenient storage

Contents

Plastic Holder, Hex Keys: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"

Product Information


:
Plastic Holder, Hex Keys: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"

:
Rolson - Long Hex Key Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594403627

2 In stock Need more?

???PF_PDP_RSP_SUP???

£9.86 ( £11.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.86 (£11.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --