You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Collapsible Silicone Funnel -
42101
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 42101
- Order Code:
- TL23099
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594421010
Product Overview
- Made from food-grade silicone for safe use with liquids and dry ingredients
- Collapsible design folds flat for compact storage, saving drawer and cabinet space
- Wide mouth and narrow spout ensure controlled, mess-free pouring and reduce spills
- Easy to clean, dishwasher safe, reusable, and an eco-friendly alternative to disposable funnels
- Suitable for kitchen, automotive, or craft use, providing high versatility
- Dimensions when extended (LxW): 85mm x 75mm
- Funnel aperture: 10mm
Product Information
- :
- Garage Funnel
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.85 (£2.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























