You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastic Syphon Pumps, 6.5L / Min, 2 Piece -
42112
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 42112
- Order Code:
- TL09253
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594421126
Product Overview
- Manual hand-operated siphon pump for simple, tool-free operation
- Includes 2 pieces for versatile use or multiple setups
- Capable of transferring liquids at a flow rate of 6.5 liters per minute
- Suitable for a wide variety of liquids, including water, fuel, and chemicals
- Quickly and safely transfers liquids without spills or mess
- Dual pumps provide flexibility for multiple containers or tasks
- High flow rate saves time, making liquid transfer efficient and hassle-free
- Versatile use across gardening, automotive, or household applications
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.92 (£3.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























