You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monoblock Tap Spanner Set, 3 Piece -
46885
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 46885
- Order Code:
- TL23003
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594468855
Product Overview
- Provides a strong, reliable grip and high torque for accurate fastening and loosening of monoblock bolts
- Features a professional chrome-plated finish for enhanced resistance to rust and wear, ensuring a long service life
- Supplied with a dedicated Tommy bar that enhances leverage, making the turning of tight or stubborn bolts easier and faster
- Covers the three most common monoblock bolt sizes: 8×9mm, 10×11mm, and 12×13mm, reducing the need for multiple spanners
- The reliable, durable set is perfect for plumbers and maintenance technicians working on taps, faucets, and plumbing fixtures
Contents
8mm x 9mm, 10mm x 11mm, 12mm x 13mm Tap Spanners & Tommy Bar
Product Information
- :
- 8mm x 9mm, 10mm x 11mm, 12mm x 13mm Tap Spanners & Tommy Bar
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.87 (£4.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























