You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm - 19mm Combination Ratchet Spanner Set, 8 Piece -
46918
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 46918
- Order Code:
- TL23836
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594469180
Product Overview
- 72-tooth ratchet ring allows for a precise 5 degree swing arc, ideal for confined spaces
- Made from Chrome Vanadium and alloy steel for strength, durability, and corrosion resistance
- Fully polished finish ensures easy cleaning and a professional appearance
- Includes eight metric sizes: 8mm, 10mm, 12mm, 13mm, 14mm, 15mm, 17mm, 19mm
- Bi-directional ratcheting speeds up repetitive tasks without the need for repositioning
- Double-ended design provides a firm fixed grip and a fast ratcheting action in one tool
- They come in a handy storage case that keeps them organised and easy to access
Contents
8mm, 10mm, 12mm, 13mm, 14mm, 15mm, 17mm, 19mm Spanners
Product Information
- :
- 8mm, 10mm, 12mm, 13mm, 14mm, 15mm, 17mm, 19mm Spanners
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.68 (£21.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























