You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Auger Wood Drill Bit Set, 5 Piece -
48547
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48547
- Order Code:
- TL23004
- Product Range
- Rolson - Wood Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 5029594485470
Product Range Selector (Rolson - Wood Drill Bit Sets)
See all from this product rangeProduct Overview
- Made from durable high-grade carbon steel to deliver clean, accurate holes in wood for joinery and cabinetry projects
- Each bit measures 165mm in length, allowing for deeper drilling applications without needing to change bits
- Features a four-groove chip removal design that significantly improves efficiency by quickly clearing material during drilling
- The 6.35mm (1/4") hex shank ensures a secure fit in drills, reducing slippage and enhancing compatibility
- Includes five essential sizes: 16,18,20,22, and 25mm, covering a wide range of woodworking applications
Contents
16mm, 18mm, 20mm, 22mm, and 25mm Auger Wood Drill Bits
Product Information
- :
- 16mm, 18mm, 20mm, 22mm, and 25mm Auger Wood Drill Bits
- :
- Rolson - Wood Drill Bit Sets
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.44 (£22.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























