You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hex Shank Countersunk Drill Bit Set, 7 Piece -
48560
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48560
- Order Code:
- TL23007
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594485609
Product Overview
- Includes a 2.5mm hex key to easily set the drilling depth, ensuring consistent, professional countersinking for perfectly flush screw heads
- The 1/4" hex shank ensures a secure fit in standard drills, providing stability and reducing slipping during use
- Includes seven common sizes (3mm to 6mm), covering a wide range of screw diameters and applications for furniture and cabinetry
- Features a durable design for repeated professional use, ensuring clean, accurate, and consistent hole finishing every time
- Perfect for carpenters, cabinet makers, and DIY enthusiasts who require precision, high-quality finishes in their wood projects
Contents
3mm x 100mm, 3.5mm x 100mm, 4mm x 105mm, 4.5mm x 105mm, 5mm x 110mm, 5.5mm x 112mm, 6mm x 115mm Countersunk Drill Bits
Product Information
- :
- 3mm x 100mm, 3.5mm x 100mm, 4mm x 105mm, 4.5mm x 105mm, 5mm x 110mm, 5.5mm x 112mm, 6mm x 115mm Countersunk Drill Bits
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.65 (£7.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























