You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Rafter Square -
50857
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 50857
- Order Code:
- TL23033
- Product Range
- Rolson - Rafter Squares
- Also Known As:
- GTIN UPC EAN: 5029594508575
Product Range Selector (Rolson - Rafter Squares)
See all from this product rangeProduct Overview
- Built from strong, die-cast aluminium for superior durability, resisting wear and ensuring long-lasting accuracy and reliability on job sites
- Features a straight edge that acts as a reliable saw guide, improving project quality by ensuring accurate and straight cuts for 90° and all angled measurements
- Equipped with a clear, accurate scale for precise measurements and markings, essential for complex carpentry and roofing layout tasks
- The compact 300mm size is both lightweight and portable, allowing for easy handling and use on-site or in the workshop
- Ideal for carpenters, roofers, and woodworkers who need a precise, all-in-one tool for checking, marking, and cutting accurate angles
Product Information
- :
- Rafter
- :
- 300mm
- :
- Rolson - Rafter Squares
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.02 (£12.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























