You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Multifunction Combination Square -
50879
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 50879
- Order Code:
- TL09318
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594508797
Product Overview
- Cast metal stock with milled faces for durable, accurate measurements
- Brass screws and included scriber with built-in spirit level for marking and leveling
- 300mm stainless steel ruler graduated in metric and imperial units
- Includes 180° protractor and center head for versatile layout applications
- Ensures precise measurements, angles, and layouts for professional-quality work
- Durable construction maintains accuracy over extended use
- Versatile design accommodates a wide range of applications, from woodworking to metalworking
Product Information
- :
- Combination
- :
- 300mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.26 (£13.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























